Murata 680 μH ±10% Leaded Inductor, Max SRF:1MHz, Q:60, 3.1A Idc, 173mΩ Rdc, 1400
- RS Stock No.:
- 715-6807
- Mfr. Part No.:
- 1468431C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£3.40
(exc. VAT)
£4.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 12 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £3.40 |
25 - 49 | £3.20 |
50 - 99 | £3.02 |
100 - 249 | £2.75 |
250 + | £2.64 |
*price indicative
- RS Stock No.:
- 715-6807
- Mfr. Part No.:
- 1468431C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 680 μH | |
Maximum DC Current | 3.1A | |
Mounting Type | Radial | |
Maximum DC Resistance | 173mΩ | |
Tolerance | ±10% | |
Length | 33.1mm | |
Depth | 31.3mm | |
Height | 23.3mm | |
Dimensions | 33.1 x 31.3 x 23.3mm | |
Maximum Self Resonant Frequency | 1MHz | |
Lead Pitch | 28.9mm | |
Series | 1400 | |
Minimum Quality Factor | 60 | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Through Hole | |
Lead Diameter | 0.90mm | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 680 μH | ||
Maximum DC Current 3.1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 173mΩ | ||
Tolerance ±10% | ||
Length 33.1mm | ||
Depth 31.3mm | ||
Height 23.3mm | ||
Dimensions 33.1 x 31.3 x 23.3mm | ||
Maximum Self Resonant Frequency 1MHz | ||
Lead Pitch 28.9mm | ||
Series 1400 | ||
Minimum Quality Factor 60 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Through Hole | ||
Lead Diameter 0.90mm | ||
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)
Related links
- Murata 680 μH ±10% Bobbin Inductor Q:60 173mΩ Rdc, 1400
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC
- Murata 1.5 mH ±10% Leaded Inductor Q:34 630mΩ Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:34 680mΩ Rdc, 1400
- Murata 4.7 mH ±10% Leaded Inductor Q:60 2.2Ω Rdc, 1400
- Wurth 1 mH ±5% Ferrite Leaded Inductor 750mA Idc WE-TIF
- Murata 4.7 mH ±10% Bobbin Inductor Q:60 2.2Ω Rdc, 1400
- Wurth 1 mH ±5% Ferrite Radial Inductor 750mA Idc WE-TIF