Murata 680 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:23, 2A Idc, 276mΩ Rdc, 1400
- RS Stock No.:
- 715-6793
- Mfr. Part No.:
- 1468420C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£2.06
(exc. VAT)
£2.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £2.06 |
25 - 49 | £1.94 |
50 - 99 | £1.85 |
100 - 249 | £1.81 |
250 + | £1.76 |
*price indicative
- RS Stock No.:
- 715-6793
- Mfr. Part No.:
- 1468420C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 680 μH | |
Maximum DC Current | 2A | |
Mounting Type | Radial | |
Maximum DC Resistance | 276mΩ | |
Tolerance | ±10% | |
Length | 27.2mm | |
Depth | 25.9mm | |
Height | 15.5mm | |
Dimensions | 27.2 x 25.9 x 15.5mm | |
Maximum Self Resonant Frequency | 1.6MHz | |
Lead Pitch | 23.3mm | |
Series | 1400 | |
Lead Diameter | 0.67mm | |
Minimum Quality Factor | 23 | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 680 μH | ||
Maximum DC Current 2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 276mΩ | ||
Tolerance ±10% | ||
Length 27.2mm | ||
Depth 25.9mm | ||
Height 15.5mm | ||
Dimensions 27.2 x 25.9 x 15.5mm | ||
Maximum Self Resonant Frequency 1.6MHz | ||
Lead Pitch 23.3mm | ||
Series 1400 | ||
Lead Diameter 0.67mm | ||
Minimum Quality Factor 23 | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)
Related links
- Murata 680 μH ±10% Leaded Inductor Q:23 276mΩ Rdc, 1400
- Murata 680 μH ±10% Bobbin Inductor Q:23 300mΩ Rdc, 1400
- Murata 470 μH ±10% Leaded Inductor Q:25 149mΩ Rdc, 1400
- Murata 330 μH ±10% Leaded Inductor Q:25 91mΩ Rdc, 1400
- Murata 330 μH ±10% Bobbin Inductor Q:25 91mΩ Rdc, 1400
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:25 160mΩ Rdc, 1400
- Murata 330 μH ±10% Leaded Inductor Q:68 263mΩ Rdc, 1500
- Bourns 680 μH ±10% Ferrite Leaded Inductor Q:20 1.6Ω Rdc, RLB