Murata 15 μH ±10% Leaded Inductor, Max SRF:12.7MHz, Q:42, 12A Idc, 9mΩ Rdc, 1400

Bulk discount available

Subtotal (1 unit)*

£2.10

(exc. VAT)

£2.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£2.10
50 - 99£1.92
100 - 199£1.87
200 - 499£1.83
500 +£1.78

*price indicative

RS Stock No.:
715-6759
Mfr. Part No.:
1415312C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

15 μH

Maximum DC Current

12A

Mounting Type

Radial

Maximum DC Resistance

9mΩ

Tolerance

±10%

Length

28.5mm

Depth

25.9mm

Height

15.5mm

Dimensions

28.5 x 25.9 x 15.5mm

Maximum Self Resonant Frequency

12.7MHz

Lead Pitch

23.9mm

Series

1400

Maximum Operating Temperature

+85°C

Minimum Quality Factor

42

Terminal Type

Through Hole

Lead Diameter

1.30mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1400 Series High Current Radial Inductors


Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%


Murata Leaded Inductors (Chokes)

Related links