Murata 10 μH ±10% Leaded Inductor, Max SRF:20.7MHz, Q:54, 13A Idc, 7mΩ Rdc, 1400

Bulk discount available

Subtotal (1 unit)*

£2.10

(exc. VAT)

£2.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 64 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£2.10
25 - 49£1.96
50 - 99£1.87
100 - 249£1.72
250 +£1.68

*price indicative

Packaging Options:
RS Stock No.:
715-6756
Mfr. Part No.:
1410313C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

10 μH

Maximum DC Current

13A

Mounting Type

Radial

Maximum DC Resistance

7mΩ

Tolerance

±10%

Length

28.5mm

Depth

25.9mm

Height

15.5mm

Dimensions

28.5 x 25.9 x 15.5mm

Maximum Self Resonant Frequency

20.7MHz

Lead Pitch

23.9mm

Series

1400

Maximum Operating Temperature

+85°C

Lead Diameter

1.30mm

Minimum Quality Factor

54

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

COO (Country of Origin):
CN

Murata 1400 Series High Current Radial Inductors


Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%


Murata Leaded Inductors (Chokes)

Related links