Murata 470 μH ±10% Leaded Inductor, Max SRF:3.2MHz, Q:110, 310mA Idc, 1.65Ω Rdc, 2200R
- RS Stock No.:
- 639-1627
- Mfr. Part No.:
- 22R474C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.91
(exc. VAT)
£5.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 560 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.491 | £4.91 |
50 - 90 | £0.462 | £4.62 |
100 - 190 | £0.436 | £4.36 |
200 - 490 | £0.399 | £3.99 |
500 + | £0.388 | £3.88 |
*price indicative
- RS Stock No.:
- 639-1627
- Mfr. Part No.:
- 22R474C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 470 μH | |
Maximum DC Current | 310mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 1.65Ω | |
Tolerance | ±10% | |
Diameter | 7.2mm | |
Depth | 8.5mm | |
Height | 10.5mm | |
Dimensions | 7.2 (Dia.) x 8.5mm | |
Maximum Self Resonant Frequency | 3.2MHz | |
Lead Pitch | 3mm | |
Series | 2200R | |
Maximum Operating Temperature | +70°C | |
Lead Diameter | 0.6mm | |
Minimum Quality Factor | 110 | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 470 μH | ||
Maximum DC Current 310mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 1.65Ω | ||
Tolerance ±10% | ||
Diameter 7.2mm | ||
Depth 8.5mm | ||
Height 10.5mm | ||
Dimensions 7.2 (Dia.) x 8.5mm | ||
Maximum Self Resonant Frequency 3.2MHz | ||
Lead Pitch 3mm | ||
Series 2200R | ||
Maximum Operating Temperature +70°C | ||
Lead Diameter 0.6mm | ||
Minimum Quality Factor 110 | ||
Minimum Operating Temperature -25°C | ||
Non Compliant
Murata 22R Series Radial Inductor
Resin coated miniature general purpose radial wire ended RF inductors
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Murata Leaded Inductors (Chokes)
Related links
- Murata 470 μH ±10% Radial Inductor Q:110 1650mΩ Rdc, 2200R
- Murata 330 μH ±10% Leaded Inductor Q:100 1210mΩ Rdc, 2200R
- Murata 150 μH ±10% Leaded Inductor Q:90 540mΩ Rdc, 2200R
- Murata 220 μH ±10% Leaded Inductor Q:100 830mΩ Rdc, 2200R
- Murata 680 μH ±10% Leaded Inductor Q:120 2640mΩ Rdc, 2200R
- Murata 15 μH ±10% Leaded Inductor Q:60 70mΩ Rdc, 2200R
- Murata 33 μH ±10% Leaded Inductor Q:50 140mΩ Rdc, 2200R
- Murata 68 μH ±10% Leaded Inductor Q:90 280mΩ Rdc, 2200R