Murata 33 μH ±15% Leaded Inductor, Max SRF:9.1MHz, Q:27, 9.3A Idc, 15mΩ Rdc, 1400
- RS Stock No.:
- 629-9212
- Mfr. Part No.:
- 1433393C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 75 unit(s) shipping from 05 December 2025
- Plus 999,999,874 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £2.10 |
25 - 49 | £1.98 |
50 - 99 | £1.87 |
100 - 249 | £1.72 |
250 + | £1.68 |
*price indicative
- RS Stock No.:
- 629-9212
- Mfr. Part No.:
- 1433393C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 33 μH | |
Maximum DC Current | 9.3A | |
Mounting Type | Radial | |
Maximum DC Resistance | 15mΩ | |
Tolerance | ±15% | |
Diameter | 27mm | |
Length | 28.5mm | |
Depth | 25.9mm | |
Height | 14mm | |
Dimensions | 27 (Dia.) x 14mm | |
Maximum Self Resonant Frequency | 9.1MHz | |
Lead Pitch | 23.9mm | |
Series | 1400 | |
Minimum Quality Factor | 27 | |
Terminal Type | Through Hole | |
Lead Diameter | 1.30mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 33 μH | ||
Maximum DC Current 9.3A | ||
Mounting Type Radial | ||
Maximum DC Resistance 15mΩ | ||
Tolerance ±15% | ||
Diameter 27mm | ||
Length 28.5mm | ||
Depth 25.9mm | ||
Height 14mm | ||
Dimensions 27 (Dia.) x 14mm | ||
Maximum Self Resonant Frequency 9.1MHz | ||
Lead Pitch 23.9mm | ||
Series 1400 | ||
Minimum Quality Factor 27 | ||
Terminal Type Through Hole | ||
Lead Diameter 1.30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)
Related links
- Murata 33 μH ±15% Bobbin Inductor Q:27 17mΩ Rdc, 1400
- Wurth 47 μH 10% Leaded Inductor 2A Idc WE-TI
- Murata 330 μH ±10% Leaded Inductor Q:29 107mΩ Rdc, 1400
- Murata 470 μH ±10% Leaded Inductor Q:25 149mΩ Rdc, 1400
- Murata 470 μH ±10% Leaded Inductor Q:34 250mΩ Rdc, 1400
- Murata 330 μH ±10% Leaded Inductor Q:25 91mΩ Rdc, 1400
- Murata 680 μH ±10% Leaded Inductor Q:23 276mΩ Rdc, 1400
- Murata 220 μH ±10% Leaded Inductor Q:30 62mΩ Rdc, 1400