Bourns 47 mH 0.1 Ferrite Leaded Inductor, Max SRF:1.1MHz, Q:15, 430mA Idc, RLB9012
- RS Stock No.:
- 223-1728
- Mfr. Part No.:
- RLB9012-152KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 box of 200 units)*
£68.60
(exc. VAT)
£82.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
200 - 400 | £0.343 | £68.60 |
600 + | £0.315 | £63.00 |
*price indicative
- RS Stock No.:
- 223-1728
- Mfr. Part No.:
- RLB9012-152KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 47 mH | |
Maximum DC Current | 430mA | |
Mounting Type | Through Hole | |
Tolerance | 0.1 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 1.1MHz | |
Series | RLB9012 | |
Minimum Quality Factor | 15 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 47 mH | ||
Maximum DC Current 430mA | ||
Mounting Type Through Hole | ||
Tolerance 0.1 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.1MHz | ||
Series RLB9012 | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Radial Inductor works with an inductance 1.5mH used in power supplies, DC/DC converters or general use.
5% inductance drop at rated current
-55°C to +125°C operating temperature
-55°C to +125°C operating temperature
Related links
- Bourns 1.5 mH 0.1 Ferrite Leaded Inductor Q:15 RLB9012
- Bourns 1.2 mH ±10% Ferrite Leaded Inductor Q:50 4Ω Rdc, RLB0913
- Bourns 100 mH 0.1 Ferrite Leaded Inductor Q:15 RL181S
- Bourns 47 mH ±10% Ferrite Leaded Inductor Q:20 99Ω Rdc, RLB0913
- Bourns 2.2 mH ±10% Ferrite DR Radial Inductor Q:15 5.9Ω Rdc, RLB
- Bourns 2.2 mH ±10% Ferrite Leaded Inductor Q:15 5.9Ω Rdc, RLB
- Bourns 120 kH 0.1 Ferrite Leaded Inductor Q:15 RL181S
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:20 2.9Ω Rdc, RLB