Vishay 10 μH ±20% Iron Powder Leaded Inductor, Max SRF:8MHz, 30A Idc, 2mΩ Rdc, IHDM-1008BC-30

Bulk discount available

Subtotal (1 unit)*

£8.33

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.33
10 - 24£7.91
25 - 49£7.58
50 - 99£7.09
100 +£6.66

*price indicative

RS Stock No.:
191-7829
Mfr. Part No.:
IHDM1008BCEV100M30
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

10 μH

Maximum DC Current

30A

Mounting Type

Through Hole

Maximum DC Resistance

2mΩ

Tolerance

±20%

Length

25.53mm

Depth

20.73mm

Height

21.75mm

Dimensions

25.53 x 20.73 x 21.75mm

Core Material

Iron Powder

Maximum Self Resonant Frequency

8MHz

Series

IHDM-1008BC-30

Maximum Operating Temperature

+180°C

Terminal Type

Through Hole

Lead Diameter

4mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
High Current, Through-Hole Inductor Edge-Wound Series

High temperature operation, up to 180 °C continuous with no aging
Low DCR to minimize losses and reduce temperature rise
Powdered iron alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
APPLICATIONS
High current and high temperature applications
DC/DC converters
High current motor and switching noise suppression

Related links