Vishay 4.7 μH ±20% Iron Powder Leaded Inductor, Max SRF:15MHz, 45A Idc, 0.95mΩ Rdc, IHDM-1008BC-30

Discontinued
RS Stock No.:
191-7825
Mfr. Part No.:
IHDM1008BCEV4R7M30
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

4.7 μH

Maximum DC Current

45A

Mounting Type

Through Hole

Maximum DC Resistance

0.95mΩ

Tolerance

±20%

Length

25.53mm

Depth

20.73mm

Height

21.75mm

Dimensions

25.53 x 20.73 x 21.75mm

Core Material

Iron Powder

Maximum Self Resonant Frequency

15MHz

Series

IHDM-1008BC-30

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+180°C

Lead Diameter

4mm

COO (Country of Origin):
CN
High Current, Through-Hole Inductor Edge-Wound Series

High temperature operation, up to 180 °C continuous with no aging
Low DCR to minimize losses and reduce temperature rise
Powdered iron alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
APPLICATIONS
High current and high temperature applications
DC/DC converters
High current motor and switching noise suppression