Vishay 1.2 μH ±20% Iron Powder Leaded Inductor, Max SRF:150MHz, 80A Idc, 0.3mΩ Rdc, IHDM-1008BC-30
- RS Stock No.:
- 191-7822
- Mfr. Part No.:
- IHDM1008BCEV1R2M30
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-7822
- Mfr. Part No.:
- IHDM1008BCEV1R2M30
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 1.2 μH | |
Maximum DC Current | 80A | |
Mounting Type | Through Hole | |
Maximum DC Resistance | 0.3mΩ | |
Tolerance | ±20% | |
Length | 25.53mm | |
Depth | 20.73mm | |
Height | 21.75mm | |
Dimensions | 25.53 x 20.73 x 21.75mm | |
Core Material | Iron Powder | |
Maximum Self Resonant Frequency | 150MHz | |
Series | IHDM-1008BC-30 | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +180°C | |
Lead Diameter | 4mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 1.2 μH | ||
Maximum DC Current 80A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 0.3mΩ | ||
Tolerance ±20% | ||
Length 25.53mm | ||
Depth 20.73mm | ||
Height 21.75mm | ||
Dimensions 25.53 x 20.73 x 21.75mm | ||
Core Material Iron Powder | ||
Maximum Self Resonant Frequency 150MHz | ||
Series IHDM-1008BC-30 | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +180°C | ||
Lead Diameter 4mm | ||
- COO (Country of Origin):
- CN
High Current, Through-Hole Inductor Edge-Wound Series
High temperature operation, up to 180 °C continuous with no aging
Low DCR to minimize losses and reduce temperature rise
Powdered iron alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
APPLICATIONS
High current and high temperature applications
DC/DC converters
High current motor and switching noise suppression
Low DCR to minimize losses and reduce temperature rise
Powdered iron alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
APPLICATIONS
High current and high temperature applications
DC/DC converters
High current motor and switching noise suppression
Related links
- Vishay 1.2 μH ±20% Iron Powder Leaded Inductor 80A Idc IHDM-1008BC-30
- Vishay 10 μH ±20% Iron Powder Leaded Inductor 30A Idc IHDM-1008BC-30
- Wurth 29 μH ±20% Composite Iron Powder Leaded Inductor 15mΩ Rdc, WE-FI
- Amidon 1.69 mH Iron Powder Leaded Inductor, T184
- Wurth 220 μH ±20% Composite Iron Powder Leaded Inductor 220mΩ Rdc, WE-FI
- Wurth 220 μH ±20% Iron Powder Toroidal Inductor 220mΩ Rdc, WE-FI
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:30 1.9Ω Rdc, HLBC
- EPCOS 330 μH ±5% Ferrite Leaded Inductor Q:30 1.3Ω Rdc, HLBC