Vishay 100 mH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 70mA Idc, 76Ω Rdc, IHD
- RS Stock No.:
- 173-4030
- Mfr. Part No.:
- IHD3EB104L
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-4030
- Mfr. Part No.:
- IHD3EB104L
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 100 mH | |
Maximum DC Current | 70mA | |
Mounting Type | Axial | |
Maximum DC Resistance | 76Ω | |
Tolerance | ±15% | |
Diameter | 11.68mm | |
Length | 22.86mm | |
Height | 22.86mm | |
Dimensions | 11.68 (Dia.) x 22.86mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 1kHz | |
Series | IHD | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Axial Leaded | |
Lead Diameter | 0.81mm | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 100 mH | ||
Maximum DC Current 70mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 76Ω | ||
Tolerance ±15% | ||
Diameter 11.68mm | ||
Length 22.86mm | ||
Height 22.86mm | ||
Dimensions 11.68 (Dia.) x 22.86mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1kHz | ||
Series IHD | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Axial Leaded | ||
Lead Diameter 0.81mm | ||
Maximum Operating Temperature +85°C | ||
Vishay IHD3 Series Axial Inductor
The IHD3 series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors are protected by polyolefin tubing making it perfect for use in various environments.
Printed circuit mounting (axial leads)
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance
Vishay Leaded Inductors