Bourns 22 μH ±15% Toroidal Inductor, 16.4A Idc, 7mΩ Rdc, 2300
- RS Stock No.:
- 172-9911
- Mfr. Part No.:
- 2305-V-RC
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 50 units)*
£108.65
(exc. VAT)
£130.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | £2.173 | £108.65 |
250 - 450 | £1.502 | £75.10 |
500 + | £1.378 | £68.90 |
*price indicative
- RS Stock No.:
- 172-9911
- Mfr. Part No.:
- 2305-V-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 22 μH | |
Maximum DC Current | 16.4A | |
Mounting Type | Radial | |
Maximum DC Resistance | 7mΩ | |
Tolerance | ±15% | |
Diameter | 32.51mm | |
Depth | 16.51mm | |
Height | 16.51mm | |
Dimensions | 32.512 (Dia.) x 16.51mm | |
Lead Pitch | 14.224mm | |
Series | 2300 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 1.6764mm | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 16.4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 7mΩ | ||
Tolerance ±15% | ||
Diameter 32.51mm | ||
Depth 16.51mm | ||
Height 16.51mm | ||
Dimensions 32.512 (Dia.) x 16.51mm | ||
Lead Pitch 14.224mm | ||
Series 2300 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 1.6764mm | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- HN
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 22 μH ±15% Toroidal Inductor 7mΩ Rdc, 2300
- Bourns 1 mH ±15% Toroidal Inductor 300mΩ Rdc, 2300
- Bourns 220 μH ±15% Toroidal Inductor 54mΩ Rdc, 2300
- Bourns 100 μH ±15% Toroidal Inductor 37mΩ Rdc, 2300
- Bourns 390 μH ±15% Toroidal Inductor 72mΩ Rdc, 2300
- Bourns 47 μH ±15% Toroidal Inductor 16mΩ Rdc, 2300
- Bourns 27 μH ±15% Toroidal Inductor 8mΩ Rdc, 2300
- Bourns 10 μH ±15% Toroidal Inductor 5mΩ Rdc, 2300