Bourns 220 μH ±15% Toroidal Inductor, 2.4A Idc, 120mΩ Rdc, 2100
- RS Stock No.:
- 172-9887
- Mfr. Part No.:
- 2116-V-RC
- Brand:
- Bourns
Subtotal (1 bag of 154 units)*
£200.20
(exc. VAT)
£240.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 462 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
154 + | £1.30 | £200.20 |
*price indicative
- RS Stock No.:
- 172-9887
- Mfr. Part No.:
- 2116-V-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 220 μH | |
Maximum DC Current | 2.4A | |
Mounting Type | Radial | |
Maximum DC Resistance | 120mΩ | |
Tolerance | ±15% | |
Diameter | 21.84mm | |
Depth | 11.43mm | |
Height | 11.43mm | |
Dimensions | 21.84 (Dia.) x 11.43mm | |
Lead Pitch | 8.636mm | |
Series | 2100 | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.6858mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 220 μH | ||
Maximum DC Current 2.4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 120mΩ | ||
Tolerance ±15% | ||
Diameter 21.84mm | ||
Depth 11.43mm | ||
Height 11.43mm | ||
Dimensions 21.84 (Dia.) x 11.43mm | ||
Lead Pitch 8.636mm | ||
Series 2100 | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6858mm | ||
- COO (Country of Origin):
- HN
Bourns 2100 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 220 μH ±15% Toroidal Inductor 120mΩ Rdc, 2100
- Bourns 1 mH ±15% Toroidal Inductor 300mΩ Rdc, 2300
- Bourns 10 μH ±15% Toroidal Inductor 6mΩ Rdc, 2100
- Bourns 33 μH ±15% Toroidal Inductor 29mΩ Rdc, 2100
- Bourns 220 μH ±15% Toroidal Inductor 54mΩ Rdc, 2300
- Bourns 22 μH ±15% Toroidal Inductor 8mΩ Rdc, 2300HT
- Bourns 22 μH ±15% Toroidal Inductor 7mΩ Rdc, 2300
- Bourns 27 μH ±15% Toroidal Inductor 8mΩ Rdc, 2300