Bourns 15 mH ±10% Ferrite Radial Inductor, Max SRF:410kHz, Q:70, 82mA Idc, 15Ω Rdc, RLB
- RS Stock No.:
- 172-9636
- Mfr. Part No.:
- RLB1314-153KL
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-9636
- Mfr. Part No.:
- RLB1314-153KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 15 mH | |
Maximum DC Current | 82mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 15Ω | |
Tolerance | ±10% | |
Diameter | 11.7mm | |
Height | 12mm | |
Dimensions | 11.7 (Dia.) x 12mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 410kHz | |
Lead Pitch | 7mm | |
Series | RLB | |
Minimum Quality Factor | 70 | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 15 mH | ||
Maximum DC Current 82mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 15Ω | ||
Tolerance ±10% | ||
Diameter 11.7mm | ||
Height 12mm | ||
Dimensions 11.7 (Dia.) x 12mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 410kHz | ||
Lead Pitch 7mm | ||
Series RLB | ||
Minimum Quality Factor 70 | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Bourns RLB1314 Series Radial Inductor
RLB1314 Series Radial Inductors with a high rated current for high current circuits. The RLB1314 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
Bourns Leaded Inductors (Chokes)