Bourns 10 μH ±10% Ferrite Leaded Inductor, Max SRF:27MHz, Q:60, 2.1A Idc, 43mΩ Rdc, RLB
- RS Stock No.:
- 172-9571
- Mfr. Part No.:
- RLB0912-100KL
- Brand:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-9571
- Mfr. Part No.:
- RLB0912-100KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 μH | |
Maximum DC Current | 2.1A | |
Mounting Type | Radial | |
Maximum DC Resistance | 43mΩ | |
Tolerance | ±10% | |
Diameter | 8.7mm | |
Height | 10mm | |
Dimensions | 8.7 (Dia.) x 10mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 27MHz | |
Lead Pitch | 5mm | |
Series | RLB | |
Lead Diameter | 0.65mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Minimum Quality Factor | 60 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 2.1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 43mΩ | ||
Tolerance ±10% | ||
Diameter 8.7mm | ||
Height 10mm | ||
Dimensions 8.7 (Dia.) x 10mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 27MHz | ||
Lead Pitch 5mm | ||
Series RLB | ||
Lead Diameter 0.65mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- TW
Bourns RLB0912 Series Radial Inductor
RLB0912 Series Radial Inductors with a high rated current for high current circuits. The RLB0912 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:60 43mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:20 70mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 48mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite DR Radial Inductor Q:50 48mΩ Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:60 39Ω Rdc, RLB
- Bourns 3.3 μH ±20% Ferrite Leaded Inductor Q:30 18mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:55 330mΩ Rdc, RLB
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:40 170mΩ Rdc, RLB