Bourns 22 μH ±15% Toroidal Inductor, 19A Idc, 8mΩ Rdc, 2300HT
- RS Stock No.:
- 172-8690
- Mfr. Part No.:
- 2300HT-220-V-RC
- Brand:
- Bourns
Subtotal (1 bag of 50 units)*
£156.70
(exc. VAT)
£188.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £3.134 | £156.70 |
*price indicative
- RS Stock No.:
- 172-8690
- Mfr. Part No.:
- 2300HT-220-V-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 22 μH | |
Maximum DC Current | 19A | |
Mounting Type | Radial | |
Maximum DC Resistance | 8mΩ | |
Tolerance | ±15% | |
Diameter | 32.51mm | |
Height | 16.5mm | |
Dimensions | 32.512 (Dia.) x 16.51mm | |
Lead Pitch | 14.22mm | |
Series | 2300HT | |
Maximum Operating Temperature | +200°C | |
Terminal Type | Radial Leaded | |
Lead Diameter | 1.68mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 19A | ||
Mounting Type Radial | ||
Maximum DC Resistance 8mΩ | ||
Tolerance ±15% | ||
Diameter 32.51mm | ||
Height 16.5mm | ||
Dimensions 32.512 (Dia.) x 16.51mm | ||
Lead Pitch 14.22mm | ||
Series 2300HT | ||
Maximum Operating Temperature +200°C | ||
Terminal Type Radial Leaded | ||
Lead Diameter 1.68mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 22 μH ±15% Toroidal Inductor 8mΩ Rdc, 2300HT
- Bourns 220 μH ±15% Toroidal Inductor 54mΩ Rdc, 2300
- Bourns 220 μH ±15% Toroidal Inductor 120mΩ Rdc, 2100
- Bourns 22 μH ±15% Toroidal Inductor 7mΩ Rdc, 2300
- Bourns 1 mH ±15% Toroidal Inductor 300mΩ Rdc, 2300
- Bourns 100 μH ±15% Toroidal Inductor 37mΩ Rdc, 2300
- Bourns 390 μH ±15% Toroidal Inductor 72mΩ Rdc, 2300
- Bourns 47 μH ±15% Toroidal Inductor 16mΩ Rdc, 2300