Bourns 330 μH ±15% Toroidal Inductor, 5.2A Idc, 67mΩ Rdc, 2300

Bulk discount available

Subtotal (1 bag of 36 units)*

£73.836

(exc. VAT)

£88.596

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 108 unit(s) shipping from 03 November 2025
  • Plus 72 unit(s) shipping from 26 January 2026
  • Plus 180 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
36 - 144£2.051£73.84
180 - 324£1.846£66.46
360 +£1.682£60.55

*price indicative

RS Stock No.:
172-8688
Mfr. Part No.:
2318-H-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

330 μH

Maximum DC Current

5.2A

Mounting Type

Radial

Maximum DC Resistance

67mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

16.51mm

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

29.718mm

Series

2300

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

1.0668mm

Terminal Type

Through Hole

COO (Country of Origin):
HN

Bourns 2300 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)

Related links