Bourns 220 μH ±15% Toroidal Inductor, 5.8A Idc, 54mΩ Rdc, 2300

Subtotal (1 bag of 50 units)*

£102.60

(exc. VAT)

£123.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£2.052£102.60

*price indicative

RS Stock No.:
172-8685
Mfr. Part No.:
2316-V-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

220 μH

Maximum DC Current

5.8A

Mounting Type

Radial

Maximum DC Resistance

54mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

16.51mm

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

14.224mm

Series

2300

Terminal Type

Through Hole

Lead Diameter

1.0668mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
HN

Bourns 2300 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)

Related links