Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.6MHz, Q:40, 310mA Idc, 1.3Ω Rdc, RLB
- RS Stock No.:
- 172-8410
- Mfr. Part No.:
- RLB1314-102KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 130 units)*
£29.51
(exc. VAT)
£35.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 520 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
130 - 1170 | £0.227 | £29.51 |
1300 - 3120 | £0.215 | £27.95 |
3250 - 6370 | £0.204 | £26.52 |
6500 - 12870 | £0.194 | £25.22 |
13000 + | £0.184 | £23.92 |
*price indicative
- RS Stock No.:
- 172-8410
- Mfr. Part No.:
- RLB1314-102KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 1 mH | |
Maximum DC Current | 310mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 1.3Ω | |
Tolerance | ±10% | |
Diameter | 11.7mm | |
Height | 12mm | |
Dimensions | 11.7 (Dia.) x 12mm | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 1.6MHz | |
Lead Pitch | 7mm | |
Series | RLB | |
Terminal Type | Radial Leaded | |
Minimum Quality Factor | 40 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 1 mH | ||
Maximum DC Current 310mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 1.3Ω | ||
Tolerance ±10% | ||
Diameter 11.7mm | ||
Height 12mm | ||
Dimensions 11.7 (Dia.) x 12mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 1.6MHz | ||
Lead Pitch 7mm | ||
Series RLB | ||
Terminal Type Radial Leaded | ||
Minimum Quality Factor 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
Bourns RLB1314 Series Radial Inductor
RLB1314 Series Radial Inductors with a high rated current for high current circuits. The RLB1314 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 11.5Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:20 2.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:45 3.9Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:40 250mΩ Rdc, RLB
- Bourns 680 μH ±10% Ferrite DR Radial Inductor Q:20 1.6Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite DR Radial Inductor Q:80 12Ω Rdc, RLB