Bourns 100 μH ±10% Ferrite DR Radial Inductor, Max SRF:7.2MHz, Q:55, 660mA Idc, 330mΩ Rdc, RLB
- RS Stock No.:
- 172-8359
- Mfr. Part No.:
- RLB0912-101KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 200 units)*
£27.60
(exc. VAT)
£33.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 1800 | £0.138 | £27.60 |
2000 - 4800 | £0.121 | £24.20 |
5000 - 9800 | £0.115 | £23.00 |
10000 - 19800 | £0.109 | £21.80 |
20000 + | £0.104 | £20.80 |
*price indicative
- RS Stock No.:
- 172-8359
- Mfr. Part No.:
- RLB0912-101KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 100 μH | |
Maximum DC Current | 660mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 330mΩ | |
Tolerance | ±10% | |
Diameter | 8.7mm | |
Height | 10mm | |
Dimensions | 8.7 (Dia.) x 10mm | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 7.2MHz | |
Lead Pitch | 5mm | |
Series | RLB | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Radial Leaded | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.65mm | |
Minimum Quality Factor | 55 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 660mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 330mΩ | ||
Tolerance ±10% | ||
Diameter 8.7mm | ||
Height 10mm | ||
Dimensions 8.7 (Dia.) x 10mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 7.2MHz | ||
Lead Pitch 5mm | ||
Series RLB | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.65mm | ||
Minimum Quality Factor 55 | ||
- COO (Country of Origin):
- TW
Bourns RLB0912 Series Radial Inductor
RLB0912 Series Radial Inductors with a high rated current for high current circuits. The RLB0912 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS Compliant
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:55 330mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:30 280mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 3.3 μH ±20% Ferrite DR Radial Inductor Q:30 18mΩ Rdc, RLB
- Bourns 47 μH ±10% Ferrite DR Radial Inductor Q:40 170mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:30 720mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 11.5Ω Rdc, RLB
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:30 280mΩ Rdc, RLB