Bourns 56 μH ±15% Toroidal Inductor, 10.2A Idc, 17mΩ Rdc, 2300

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-7288
Mfr. Part No.:
2310-V-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

56 μH

Maximum DC Current

10.2A

Mounting Type

Radial

Maximum DC Resistance

17mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

16.51mm

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

13.462mm

Series

2300

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Terminal Type

Through Hole

Lead Diameter

1.3462mm

COO (Country of Origin):
HN

Bourns 2300 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)

Related links