Bourns 2.2 mH ±10% Ferrite DR Radial Inductor, Max SRF:0.80MHz, Q:15, 360mA Idc, 5.9Ω Rdc, RLB

Bulk discount available

Subtotal (1 bag of 200 units)*

£48.00

(exc. VAT)

£58.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 1800£0.24£48.00
2000 - 3800£0.219£43.80
4000 - 4800£0.213£42.60
5000 - 9800£0.208£41.60
10000 +£0.203£40.60

*price indicative

RS Stock No.:
172-7113
Mfr. Part No.:
RLB9012-222KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2 mH

Maximum DC Current

360mA

Mounting Type

Radial

Maximum DC Resistance

5.9Ω

Tolerance

±10%

Diameter

9mm

Height

12.2mm

Dimensions

9 (Dia.) x 12.2mm

Core Material

Ferrite DR

Maximum Self Resonant Frequency

0.80MHz

Lead Pitch

5mm

Series

RLB

Minimum Quality Factor

15

Terminal Type

Radial Leaded

Minimum Operating Temperature

-55°C

Lead Diameter

0.65mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Bourns RLB9012 Series Radial Inductor


Available in E12 series
Inductance range: 1.0μH to 47mH
RoHS compliant
Applications in Power Supplies, DC/DC Converters


Bourns Leaded Inductors (Chokes)

Related links