Bourns 33 μH ±10% Ferrite DR Radial Inductor, Max SRF:8MHz, Q:40, 1.7A Idc, 120mΩ Rdc, RLB
- RS Stock No.:
- 172-7067
- Mfr. Part No.:
- RLB0914-330KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 200 units)*
£32.20
(exc. VAT)
£38.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 1800 | £0.161 | £32.20 |
2000 - 4800 | £0.128 | £25.60 |
5000 - 9800 | £0.124 | £24.80 |
10000 - 19800 | £0.121 | £24.20 |
20000 + | £0.118 | £23.60 |
*price indicative
- RS Stock No.:
- 172-7067
- Mfr. Part No.:
- RLB0914-330KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 33 μH | |
Maximum DC Current | 1.7A | |
Mounting Type | Radial | |
Maximum DC Resistance | 120mΩ | |
Tolerance | ±10% | |
Diameter | 8.7mm | |
Height | 12mm | |
Dimensions | 8.7 (Dia.) x 12mm | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 8MHz | |
Lead Pitch | 5mm | |
Series | RLB | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Radial Leaded | |
Maximum Operating Temperature | +105°C | |
Minimum Quality Factor | 40 | |
Lead Diameter | 0.65mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 1.7A | ||
Mounting Type Radial | ||
Maximum DC Resistance 120mΩ | ||
Tolerance ±10% | ||
Diameter 8.7mm | ||
Height 12mm | ||
Dimensions 8.7 (Dia.) x 12mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 8MHz | ||
Lead Pitch 5mm | ||
Series RLB | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
Maximum Operating Temperature +105°C | ||
Minimum Quality Factor 40 | ||
Lead Diameter 0.65mm | ||
- COO (Country of Origin):
- TW
Bourns RLB0914 Series Radial Inductor
Radial Inductors for Power supplies, DC/DC converters and General use applications.
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 33 μH ±10% Ferrite Leaded Inductor Q:40 120mΩ Rdc, RLB
- Bourns 22 μH ±10% Ferrite DR Radial Inductor Q:40 90mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:20 600mΩ Rdc, RLB
- Bourns 4.7 μH ±20% Ferrite DR Radial Inductor Q:20 33mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite DR Radial Inductor Q:50 48mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:30 280mΩ Rdc, RLB
- Bourns 680 μH ±10% Ferrite DR Radial Inductor Q:20 1.6Ω Rdc, RLB
- Bourns 12 μH ±10% Ferrite DR Radial Inductor Q:50 55mΩ Rdc, RLB