Murata 68 μH ±10% Radial Inductor, Max SRF:1kHz, 400mA Idc, 850mΩ Rdc, 1100R

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-9323
Mfr. Part No.:
11R683C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

68 μH

Maximum DC Current

400mA

Mounting Type

Through Hole

Maximum DC Resistance

850mΩ

Tolerance

±10%

Diameter

5mm

Height

7.5mm

Dimensions

5 (Dia.) x 7.5mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

2mm

Series

1100R

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Maximum Operating Temperature

+85°C

Lead Diameter

0.5mm

COO (Country of Origin):
CN

1100 Series Unshielded Inductors


Professional range of Murata unshielded inductors from the 1100 series. Due to the small footprint on these inductors, it makes them ideal for high density applications where the chip inductor will not cope with the power requirements.

1100 Series are general purpose range of inductors suitable for low to medium current applications
Radial Mount
Up to 3A
1 to 470μH
Low DC resistance


Murata Non Standard SMT Inductors (Chokes)