Murata 150 μH ±10% Radial Inductor, Max SRF:1kHz, 300mA Idc, 1650mΩ Rdc, 1100R

Bulk discount available

Subtotal (1 reel of 200 units)*

£44.20

(exc. VAT)

£53.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 - 1800£0.221£44.20
2000 - 4800£0.215£43.00
5000 - 9800£0.209£41.80
10000 - 19800£0.204£40.80
20000 +£0.199£39.80

*price indicative

RS Stock No.:
170-9321
Mfr. Part No.:
11R154C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

150 μH

Maximum DC Current

300mA

Mounting Type

Through Hole

Maximum DC Resistance

1650mΩ

Tolerance

±10%

Diameter

5mm

Height

7.5mm

Dimensions

5 (Dia.) x 7.5mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

2mm

Series

1100R

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Lead Diameter

0.5mm

COO (Country of Origin):
CN

1100 Series Unshielded Inductors


Professional range of Murata unshielded inductors from the 1100 series. Due to the small footprint on these inductors, it makes them ideal for high density applications where the chip inductor will not cope with the power requirements.

1100 Series are general purpose range of inductors suitable for low to medium current applications
Radial Mount
Up to 3A
1 to 470μH
Low DC resistance


Murata Non Standard SMT Inductors (Chokes)

Related links