Murata 47 μH ±10% Radial Inductor, Max SRF:1kHz, 500mA Idc, 540mΩ Rdc, 1100R

Bulk discount available

Subtotal (1 reel of 200 units)*

£44.20

(exc. VAT)

£53.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 - 1800£0.221£44.20
2000 - 4800£0.215£43.00
5000 - 9800£0.209£41.80
10000 - 19800£0.204£40.80
20000 +£0.199£39.80

*price indicative

RS Stock No.:
170-9319
Mfr. Part No.:
11R473C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

47 μH

Maximum DC Current

500mA

Mounting Type

Radial

Maximum DC Resistance

540mΩ

Tolerance

±10%

Diameter

5mm

Height

7.5mm

Dimensions

5 (Dia.) x 7.5mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

2mm

Series

1100R

Terminal Type

Radial Leaded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Diameter

0.5mm

COO (Country of Origin):
CN

Murata 1100R Series Radial Lead Inductors


1100R Series Inductors are general purpose range of inductors suitable for low to medium current applications
Low DC resistance
Up to 3.0A Idc
1.0 to 470μH Inductance


Murata Leaded Inductors (Chokes)

Related links