Murata 100 μH ±10% Radial Inductor, Max SRF:1kHz, 350mA Idc, 1.1Ω Rdc, 1100R

Bulk discount available

Subtotal (1 reel of 200 units)*

£44.20

(exc. VAT)

£53.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 - 800£0.221£44.20
1000 - 1800£0.215£43.00
2000 +£0.209£41.80

*price indicative

RS Stock No.:
170-9318
Mfr. Part No.:
11R104C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

100 μH

Maximum DC Current

350mA

Mounting Type

Radial

Maximum DC Resistance

1.1Ω

Tolerance

±10%

Diameter

5mm

Height

7.5mm

Dimensions

5 (Dia.) x 7.5mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

2mm

Series

1100R

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Lead Diameter

0.5mm

COO (Country of Origin):
CN

Murata 1100R Series Radial Lead Inductors


1100R Series Inductors are general purpose range of inductors suitable for low to medium current applications
Low DC resistance
Up to 3.0A Idc
1.0 to 470μH Inductance


Murata Leaded Inductors (Chokes)

Related links