Murata 330 μH ±15% Ferrite Radial Inductor, 630mA Idc, 860mΩ Rdc, 1200LRS

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-9274
Mfr. Part No.:
12LRS334C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

330 μH

Maximum DC Current

630mA

Mounting Type

Radial

Maximum DC Resistance

860mΩ

Tolerance

±15%

Diameter

10.5mm

Height

8.5mm

Dimensions

10.5 (Dia.) x 8.5mm

Core Material

Ferrite

Lead Pitch

5mm

Series

1200LRS

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Murata 1200LRS Series Shielded Radial Choke


1200LRS Series Through hole radial lead shielded inductors
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Suitable for power line filtering in low to medium current
Applications: Switching power supply circuits


Murata Leaded Inductors (Chokes)