Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max SRF:1.3MHz, Q:28, 2.2A Idc, 226mΩ Rdc, 1400

Bulk discount available

Subtotal (1 reel of 25 units)*

£54.025

(exc. VAT)

£64.825

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
25 - 225£2.161£54.03
250 - 600£1.874£46.85
625 - 1225£1.802£45.05
1250 - 2475£1.755£43.88
2500 +£1.712£42.80

*price indicative

RS Stock No.:
170-9237
Mfr. Part No.:
1468422C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

680 μH

Maximum DC Current

2.2A

Mounting Type

Radial

Maximum DC Resistance

226mΩ

Tolerance

±10%

Length

25.9mm

Depth

24.4mm

Height

18.5mm

Dimensions

25.9 x 24.4 x 18.5mm

Core Material

Ferrite Bobbin Core

Maximum Self Resonant Frequency

1.3MHz

Lead Pitch

23.4mm

Series

1400

Minimum Operating Temperature

-40°C

Minimum Quality Factor

28

Maximum Operating Temperature

+85°C

Terminal Type

Through Hole

Lead Diameter

0.75mm

COO (Country of Origin):
CN

Murata 1400 Series High Current Radial Inductors


Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%


Murata Leaded Inductors (Chokes)

Related links