Murata 22 mH ±10% Radial Inductor, Max SRF:1kHz, 70mA Idc, 48Ω Rdc, 1300R
- RS Stock No.:
- 167-6212
- Mfr. Part No.:
- 13R226C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 200 units)*
£86.00
(exc. VAT)
£104.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
200 - 1800 | £0.43 | £86.00 |
2000 - 3800 | £0.418 | £83.60 |
4000 - 4800 | £0.407 | £81.40 |
5000 - 9800 | £0.396 | £79.20 |
10000 + | £0.387 | £77.40 |
*price indicative
- RS Stock No.:
- 167-6212
- Mfr. Part No.:
- 13R226C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 22 mH | |
Maximum DC Current | 70mA | |
Mounting Type | Through Hole | |
Maximum DC Resistance | 48Ω | |
Tolerance | ±10% | |
Diameter | 9.5mm | |
Height | 13.5mm | |
Dimensions | 9.5 (Dia.) x 13.5 (H)mm | |
Maximum Self Resonant Frequency | 1kHz | |
Lead Pitch | 5mm | |
Series | 1300R | |
Terminal Type | Radial Leaded | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 0.65mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 22 mH | ||
Maximum DC Current 70mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 48Ω | ||
Tolerance ±10% | ||
Diameter 9.5mm | ||
Height 13.5mm | ||
Dimensions 9.5 (Dia.) x 13.5 (H)mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 5mm | ||
Series 1300R | ||
Terminal Type Radial Leaded | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.65mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
1300 Series Unshielded Inductors
Professional range of Murata unshielded inductors from the 1300 series. The inductors are suitable for applications such as power supplies and general purpose filtering designs.
1300 Series are general purpose range of inductors suitable for low to medium current applications
Radial Mount
Up to 6.3A
1.5μH to 68μH
Low DC resistance
Radial Mount
Up to 6.3A
1.5μH to 68μH
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 22 mH ±10% Radial Inductor 70mA Idc 1300R
- Murata 10 mH ±10% Radial Inductor 85mA Idc 1300R
- Murata 1 mH ±10% Radial Inductor 330mA Idc 1300R
- Murata 4.7 mH ±10% Radial Inductor 160mA Idc 1300R
- Murata 2.2 mH ±10% Radial Inductor 240mA Idc 1300R
- Murata 22 μH ±10% Radial Inductor 2A Idc 1300R
- Murata 22 mH ±10% Radial Inductor Q:100 82.5Ω Rdc, 2200R
- Murata 330 μH ±10% Radial Inductor 580mA Idc 1300R