Murata 4.7 mH ±10% Radial Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω Rdc, 1300R
- RS Stock No.:
- 167-6181
- Mfr. Part No.:
- 13R475C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 200 units)*
£86.00
(exc. VAT)
£104.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
200 - 1800 | £0.43 | £86.00 |
2000 - 3800 | £0.418 | £83.60 |
4000 - 4800 | £0.407 | £81.40 |
5000 - 9800 | £0.396 | £79.20 |
10000 + | £0.387 | £77.40 |
*price indicative
- RS Stock No.:
- 167-6181
- Mfr. Part No.:
- 13R475C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 4.7 mH | |
Maximum DC Current | 160mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 9.3Ω | |
Tolerance | ±10% | |
Diameter | 9.5mm | |
Height | 13.5mm | |
Dimensions | 9.5 (Dia.) x 13.5mm | |
Maximum Self Resonant Frequency | 1kHz | |
Lead Pitch | 5mm | |
Series | 1300R | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Radial Leaded | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 0.65mm | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 4.7 mH | ||
Maximum DC Current 160mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 9.3Ω | ||
Tolerance ±10% | ||
Diameter 9.5mm | ||
Height 13.5mm | ||
Dimensions 9.5 (Dia.) x 13.5mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 5mm | ||
Series 1300R | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.65mm | ||
- COO (Country of Origin):
- CN
Murata 1300R Series Radial Lead Inductors
1300R Series Inductors are general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Murata Leaded Inductors (Chokes)
Related links
- Murata 4.7 mH ±10% Leaded Inductor 160mA Idc 1300R
- Murata 10 mH ±10% Radial Inductor 85mA Idc 1300R
- Murata 22 mH ±10% Radial Inductor 70mA Idc 1300R
- Murata 1 mH ±10% Radial Inductor 330mA Idc 1300R
- Murata 2.2 mH ±10% Radial Inductor 240mA Idc 1300R
- Murata 4.7 mH ±10% Radial Inductor Q:150 15Ω Rdc, 2200R
- Murata 330 μH ±10% Radial Inductor 580mA Idc 1300R
- Murata 22 μH ±10% Radial Inductor 2A Idc 1300R