Murata 6.8 mH ±10% Radial Inductor, Max SRF:0.85MHz, Q:145, 72mA Idc, 22Ω Rdc, 2200R
- RS Stock No.:
- 167-5960
- Mfr. Part No.:
- 22R685C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 bag of 100 units)*
£50.60
(exc. VAT)
£60.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 900 | £0.506 | £50.60 |
1000 - 2400 | £0.469 | £46.90 |
2500 - 4900 | £0.446 | £44.60 |
5000 - 9900 | £0.433 | £43.30 |
10000 + | £0.422 | £42.20 |
*price indicative
- RS Stock No.:
- 167-5960
- Mfr. Part No.:
- 22R685C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 6.8 mH | |
Maximum DC Current | 72mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 22Ω | |
Tolerance | ±10% | |
Diameter | 6.5mm | |
Length | 7.7mm | |
Height | 8.5mm | |
Dimensions | 6.5 (Dia.) x 8.5mm | |
Maximum Self Resonant Frequency | 0.85MHz | |
Lead Pitch | 3mm | |
Series | 2200R | |
Minimum Operating Temperature | -25°C | |
Minimum Quality Factor | 145 | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 6.8 mH | ||
Maximum DC Current 72mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 22Ω | ||
Tolerance ±10% | ||
Diameter 6.5mm | ||
Length 7.7mm | ||
Height 8.5mm | ||
Dimensions 6.5 (Dia.) x 8.5mm | ||
Maximum Self Resonant Frequency 0.85MHz | ||
Lead Pitch 3mm | ||
Series 2200R | ||
Minimum Operating Temperature -25°C | ||
Minimum Quality Factor 145 | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Murata 2200R Series Radial Inductor
General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
Murata Leaded Inductors (Chokes)
Related links
- Murata 6.8 mH ±10% Leaded Inductor Q:145 22Ω Rdc, 2200R
- Murata 6.8 mH ±10% Radial Inductor 5.7Ω Rdc, 1900R
- Murata 6.8 mH ±10% Leaded Inductor Q:47 2214mΩ Rdc, 1400
- Murata 6.8 mH ±10% Leaded Inductor Q:30 1884mΩ Rdc, 1400
- Murata 6.8 mH ±10% Leaded Inductor Q:50 2810mΩ Rdc, 1400
- Murata 6.8 mH ±10% Bobbin Inductor Q:50 2880mΩ Rdc, 1400
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor Q:30 2.1Ω Rdc, 1400
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor Q:47 2.3Ω Rdc, 1400