Bourns 100 mH ±10% Ferrite Leaded Inductor, Max SRF:100kHz, Q:20, 20mA Idc, 235Ω Rdc, RLB0913
- RS Stock No.:
- 135-0054
- Mfr. Part No.:
- RLB0913-104K
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tray of 600 units)*
£140.40
(exc. VAT)
£168.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,600 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
600 - 5400 | £0.234 | £140.40 |
6000 - 11400 | £0.219 | £131.40 |
12000 - 14400 | £0.213 | £127.80 |
15000 - 29400 | £0.208 | £124.80 |
30000 + | £0.203 | £121.80 |
*price indicative
- RS Stock No.:
- 135-0054
- Mfr. Part No.:
- RLB0913-104K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 100 mH | |
Maximum DC Current | 20mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 235Ω | |
Tolerance | ±10% | |
Diameter | 8.5mm | |
Height | 12.5mm | |
Dimensions | 8.5 (Dia.) x 12.5mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 100kHz | |
Lead Pitch | 5mm | |
Series | RLB0913 | |
Minimum Quality Factor | 20 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.65mm | |
Terminal Type | Radial Leaded | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 100 mH | ||
Maximum DC Current 20mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 235Ω | ||
Tolerance ±10% | ||
Diameter 8.5mm | ||
Height 12.5mm | ||
Dimensions 8.5 (Dia.) x 12.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Lead Pitch 5mm | ||
Series RLB0913 | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.65mm | ||
Terminal Type Radial Leaded | ||
Bourns RLB0913 Series Radial Lead Inductors
Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RLB0913
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RL622
- Bourns 82 mH ±10% Ferrite Leaded Inductor Q:20 212Ω Rdc, RLB0913
- Bourns 47 mH ±10% Ferrite Leaded Inductor Q:20 99Ω Rdc, RLB0913
- Bourns 2.7 mH ±10% Ferrite Leaded Inductor Q:20 7.7Ω Rdc, RLB0913
- Bourns 1.2 mH ±10% Ferrite Leaded Inductor Q:50 4Ω Rdc, RLB0913
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:40 25Ω Rdc, RLB0913
- Bourns 12 mH ±10% Ferrite Leaded Inductor Q:40 33Ω Rdc, RLB0913