Bourns 1.2 mH ±10% Ferrite Leaded Inductor, Max SRF:1.1MHz, Q:50, 130mA Idc, 4Ω Rdc, RLB0913

Bulk discount available

Subtotal (1 tray of 600 units)*

£153.60

(exc. VAT)

£184.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,600 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
600 - 600£0.256£153.60
1200 - 2400£0.238£142.80
3000 - 4800£0.232£139.20
5400 - 9600£0.226£135.60
10200 +£0.22£132.00

*price indicative

RS Stock No.:
135-0029
Mfr. Part No.:
RLB0913-122K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.2 mH

Maximum DC Current

130mA

Mounting Type

Radial

Maximum DC Resistance

Tolerance

±10%

Diameter

8.5mm

Height

12.5mm

Dimensions

8.5 (Dia.) x 12.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.1MHz

Lead Pitch

5mm

Series

RLB0913

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

50

Terminal Type

Radial Leaded

Lead Diameter

0.65mm

Bourns RLB0913 Series Radial Lead Inductors


Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.


Bourns Leaded Inductors (Chokes)

Related links