Bourns 150 μH ±10% Ferrite Leaded Inductor, Max SRF:3.2MHz, Q:20, 750 (Sat)mA Idc, 370mΩ Rdc, RLB0913
- RS Stock No.:
- 135-0016
- Mfr. Part No.:
- RLB0913-151K
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-0016
- Mfr. Part No.:
- RLB0913-151K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 150 μH | |
Maximum DC Current | 750 (Sat)mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 370mΩ | |
Tolerance | ±10% | |
Diameter | 8.5mm | |
Height | 12.5mm | |
Dimensions | 8.5 (Dia.) x 12.5mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 3.2MHz | |
Lead Pitch | 5mm | |
Series | RLB0913 | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.65mm | |
Minimum Quality Factor | 20 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 150 μH | ||
Maximum DC Current 750 (Sat)mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 370mΩ | ||
Tolerance ±10% | ||
Diameter 8.5mm | ||
Height 12.5mm | ||
Dimensions 8.5 (Dia.) x 12.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3.2MHz | ||
Lead Pitch 5mm | ||
Series RLB0913 | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.65mm | ||
Minimum Quality Factor 20 | ||
Bourns RLB0913 Series Radial Lead Inductors
Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.
Bourns Leaded Inductors (Chokes)