Vishay 10 μH ±20% Leaded Inductor, Max SRF:7.76MHz, 33A Idc, 3.64mΩ Rdc, IHTH-1125KZ-5A
- RS Stock No.:
- 123-1541
- Distrelec Article No.:
- 302-16-721
- Mfr. Part No.:
- IHTH1125KZEB100M5A
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£7.67
(exc. VAT)
£9.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.67 |
10 - 24 | £5.96 |
25 - 49 | £5.80 |
50 - 99 | £5.64 |
100 + | £5.50 |
*price indicative
- RS Stock No.:
- 123-1541
- Distrelec Article No.:
- 302-16-721
- Mfr. Part No.:
- IHTH1125KZEB100M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 10 μH | |
Maximum DC Current | 33A | |
Mounting Type | Radial | |
Maximum DC Resistance | 3.64mΩ | |
Tolerance | ±20% | |
Diameter | 28.5mm | |
Height | 10.7mm | |
Dimensions | 28.5 (Dia.) x 10.7mm | |
Maximum Self Resonant Frequency | 7.76MHz | |
Lead Pitch | 17.8mm | |
Series | IHTH-1125KZ-5A | |
Lead Diameter | 1.8mm | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 10 μH | ||
Maximum DC Current 33A | ||
Mounting Type Radial | ||
Maximum DC Resistance 3.64mΩ | ||
Tolerance ±20% | ||
Diameter 28.5mm | ||
Height 10.7mm | ||
Dimensions 28.5 (Dia.) x 10.7mm | ||
Maximum Self Resonant Frequency 7.76MHz | ||
Lead Pitch 17.8mm | ||
Series IHTH-1125KZ-5A | ||
Lead Diameter 1.8mm | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- MX
IHTH1125 Series High Current Through Hole, High Temperature Inductors
IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 47uH and 3 pins 68uH to 100uH pins.
The IHTH high current inductors come with 2 pins 0.47uH to 47uH and 3 pins 68uH to 100uH pins.
Applications
Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Standards
AEC-Q200 qualified
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 10 μH ±20% Leaded Inductor 33A Idc IHTH-1125KZ-5A
- Vishay 100 μH ±20% Leaded Inductor 8.8A Idc IHTH-1125KZ-5A
- Vishay 22 μH ±20% Leaded Inductor 21A Idc IHTH-1125KZ-5A
- Vishay 33 μH ±20% Leaded Inductor 15.9A Idc IHTH-1125KZ-5A
- Vishay 1 μH ±20% Leaded Inductor 90A Idc IHTH-1125KZ-5A
- Vishay 0.47 μH ±20% Leaded Inductor 125A Idc IHTH-1125KZ-5A
- Vishay 3.3 μH ±20% Leaded Inductor 57A Idc IHTH-1125KZ-5A
- Vishay 33 μH ±20% Leaded Inductor 15.9A Idc IHTH-1125KZ-5A