Vishay 4.7 μH ±20% Leaded Inductor, Max SRF:11.36MHz, 50A Idc, 1.43mΩ Rdc, IHTH-1125KZ-5A

Bulk discount available

Subtotal (1 unit)*

£7.67

(exc. VAT)

£9.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.67
10 - 24£6.82
25 - 49£5.84
50 - 99£5.71
100 +£5.55

*price indicative

RS Stock No.:
123-1538
Distrelec Article No.:
302-16-730
Mfr. Part No.:
IHTH1125KZEB4R7M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

4.7 μH

Maximum DC Current

50A

Mounting Type

Radial

Maximum DC Resistance

1.43mΩ

Tolerance

±20%

Diameter

28.5mm

Height

10.7mm

Dimensions

28.5 (Dia.) x 10.7mm

Maximum Self Resonant Frequency

11.36MHz

Lead Pitch

16.7mm

Series

IHTH-1125KZ-5A

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

2mm

Maximum Operating Temperature

+155°C

IHTH1125 Series High Current Through Hole, High Temperature Inductors


IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 47uH and 3 pins 68uH to 100uH pins.

Applications


Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers

Standards

AEC-Q200 qualified


Vishay Non Standard SMT Inductors (Chokes)

Related links