Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.25MHz, 72A Idc, 0.7mΩ Rdc, IHTH-1125KZ-5A

Bulk discount available

Subtotal (1 unit)*

£6.34

(exc. VAT)

£7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.34
10 - 24£5.65
25 - 49£4.74
50 - 99£4.61
100 +£4.50

*price indicative

RS Stock No.:
123-1536
Distrelec Article No.:
302-16-726
Mfr. Part No.:
IHTH1125KZEB2R2M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2 μH

Maximum DC Current

72A

Mounting Type

Radial

Maximum DC Resistance

0.7mΩ

Tolerance

±20%

Diameter

28.5mm

Height

10.7mm

Dimensions

28.5 (Dia.) x 10.7mm

Maximum Self Resonant Frequency

17.25MHz

Lead Pitch

17.2mm

Series

IHTH-1125KZ-5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Terminal Type

Through Hole

Lead Diameter

2.54mm

IHTH1125 Series High Current Through Hole, High Temperature Inductors


IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 47uH and 3 pins 68uH to 100uH pins.

Applications


Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers

Standards

AEC-Q200 qualified


Vishay Non Standard SMT Inductors (Chokes)

Related links