Murata 330 μH ±10% Radial Inductor, Max SRF:1kHz, 580mA Idc, 640mΩ Rdc, 1300R

Bulk discount available

Subtotal (1 box of 200 units)*

£86.00

(exc. VAT)

£104.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 1800£0.43£86.00
2000 - 3800£0.418£83.60
4000 - 4800£0.407£81.40
5000 - 9800£0.396£79.20
10000 +£0.387£77.40

*price indicative

RS Stock No.:
106-8892
Mfr. Part No.:
13R334C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

330 μH

Maximum DC Current

580mA

Mounting Type

Through Hole

Maximum DC Resistance

640mΩ

Tolerance

±10%

Diameter

9.5mm

Height

13.5mm

Dimensions

9.5 (Dia.) x 13.5mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

5mm

Series

1300R

Lead Diameter

0.65mm

Maximum Operating Temperature

+85°C

Terminal Type

Radial Leaded

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1300R Series Radial Lead Inductors


1300R Series Inductors are general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH


Murata Leaded Inductors (Chokes)

Related links