Murata 3 mH Common Mode Choke, Max SRF:100MHz, 3.5A Idc, 45mΩ Rdc, 5200

Subtotal (1 tray of 40 units)*

£101.56

(exc. VAT)

£121.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +£2.539£101.56

*price indicative

RS Stock No.:
106-8889
Mfr. Part No.:
52305C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

3 mH

Maximum DC Current

3.5A

Mounting Type

Radial

Maximum DC Resistance

45mΩ

Length

26.25mm

Depth

16.3mm

Height

41mm

Dimensions

26.25 x 16.3 x 41mm

Maximum Self Resonant Frequency

100MHz

Lead Pitch

20.32mm

Series

5200

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

1mm

COO (Country of Origin):
CN

Murata 5200 Series Common Mode Choke


5200 Series through hole common mode chokes
Designed for attenuation up to 100MHz common mode noise where filtering is required
Applications include high current switching power supplies and telecom equipment


Murata Leaded Inductors (Chokes)

Related links