Murata 10 μH ±10% Radial Inductor, Max SRF:1kHz, 950mA Idc, 140mΩ Rdc, 1100R

Bulk discount available

Subtotal (1 bag of 200 units)*

£44.20

(exc. VAT)

£53.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 1800£0.221£44.20
2000 - 4800£0.215£43.00
5000 - 9800£0.209£41.80
10000 - 19800£0.204£40.80
20000 +£0.199£39.80

*price indicative

RS Stock No.:
106-7941
Mfr. Part No.:
11R103C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

10 μH

Maximum DC Current

950mA

Mounting Type

Through Hole

Maximum DC Resistance

140mΩ

Tolerance

±10%

Diameter

5mm

Height

7.5mm

Dimensions

5 (Dia.) x 7.5mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

2mm

Series

1100R

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

COO (Country of Origin):
CN

Murata 1100R Series Radial Lead Inductors


1100R Series Inductors are general purpose range of inductors suitable for low to medium current applications
Low DC resistance
Up to 3.0A Idc
1.0 to 470μH Inductance


Murata Leaded Inductors (Chokes)

Related links