Murata 10 mH ±10% Radial Inductor, 230mA Idc, 7.3Ω Rdc, 1900R
- RS Stock No.:
- 106-7930
- Mfr. Part No.:
- 19R106C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 80 units)*
£88.08
(exc. VAT)
£105.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 80 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
80 - 720 | £1.101 | £88.08 |
800 - 1520 | £1.07 | £85.60 |
1600 - 1920 | £1.041 | £83.28 |
2000 - 3920 | £1.014 | £81.12 |
4000 + | £0.989 | £79.12 |
*price indicative
- RS Stock No.:
- 106-7930
- Mfr. Part No.:
- 19R106C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 10 mH | |
Maximum DC Current | 230mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 7.3Ω | |
Tolerance | ±10% | |
Diameter | 12mm | |
Height | 21mm | |
Dimensions | 12 (Dia.) x 21mm | |
Lead Pitch | 6mm | |
Series | 1900R | |
Maximum Operating Temperature | +95°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Radial Leaded | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 10 mH | ||
Maximum DC Current 230mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 7.3Ω | ||
Tolerance ±10% | ||
Diameter 12mm | ||
Height 21mm | ||
Dimensions 12 (Dia.) x 21mm | ||
Lead Pitch 6mm | ||
Series 1900R | ||
Maximum Operating Temperature +95°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- CN
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Related links
- Murata 10 mH ±10% Leaded Inductor 7.3Ω Rdc, 1900R
- Murata 10 mH ±10% Radial Inductor 85mA Idc 1300R
- Murata 10 mH ±10% Radial Inductor Q:155 37.4Ω Rdc, 2200R
- Murata 100 mH ±10% Radial Inductor 90Ω Rdc, 1900R
- Murata 4.7 mH ±10% Radial Inductor 3.5Ω Rdc, 1900R
- Murata 6.8 mH ±10% Radial Inductor 5.7Ω Rdc, 1900R
- Murata 10 mH ±10% Leaded Inductor 85mA Idc 1300R
- Murata 10 mH ±10% Leaded Inductor Q:48 2294mΩ Rdc, 1400