Murata 100 μH ±10% Radial Inductor, 2.2A Idc, 90mΩ Rdc, 1900R
- RS Stock No.:
- 106-7928
- Mfr. Part No.:
- 19R104C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 80 units)*
£91.52
(exc. VAT)
£109.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,920 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
80 - 720 | £1.144 | £91.52 |
800 - 1520 | £1.112 | £88.96 |
1600 - 1920 | £1.082 | £86.56 |
2000 - 3920 | £1.053 | £84.24 |
4000 + | £1.026 | £82.08 |
*price indicative
- RS Stock No.:
- 106-7928
- Mfr. Part No.:
- 19R104C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 100 μH | |
Maximum DC Current | 2.2A | |
Mounting Type | Radial | |
Maximum DC Resistance | 90mΩ | |
Tolerance | ±10% | |
Diameter | 12mm | |
Height | 21mm | |
Dimensions | 12 (Dia.) x 21mm | |
Lead Pitch | 6mm | |
Series | 1900R | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +95°C | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Radial Leaded | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 100 μH | ||
Maximum DC Current 2.2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 90mΩ | ||
Tolerance ±10% | ||
Diameter 12mm | ||
Height 21mm | ||
Dimensions 12 (Dia.) x 21mm | ||
Lead Pitch 6mm | ||
Series 1900R | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +95°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- CN
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Related links
- Murata 100 μH ±10% Leaded Inductor 90mΩ Rdc, 1900R
- Murata 100 mH ±10% Radial Inductor 90Ω Rdc, 1900R
- Murata 6.8 mH ±10% Radial Inductor 5.7Ω Rdc, 1900R
- Murata 22 mH ±10% Radial Inductor 22Ω Rdc, 1900R
- Murata 4.7 mH ±10% Radial Inductor 3.5Ω Rdc, 1900R
- Murata 68 mH ±10% Radial Inductor 57Ω Rdc, 1900R
- Murata 15 mH ±10% Radial Inductor 12Ω Rdc, 1900R
- Murata 47 mH ±10% Radial Inductor 36Ω Rdc, 1900R