Murata 33 μH ±10% Radial Inductor, 3.7A Idc, 32mΩ Rdc, 1900R
- RS Stock No.:
- 106-7925
- Mfr. Part No.:
- 19R333C
- Brand:
- Murata Power Solutions
Subtotal (1 box of 80 units)*
£86.56
(exc. VAT)
£103.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,920 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
80 + | £1.082 | £86.56 |
*price indicative
- RS Stock No.:
- 106-7925
- Mfr. Part No.:
- 19R333C
- Brand:
- Murata Power Solutions
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
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 33 μH | |
Maximum DC Current | 3.7A | |
Mounting Type | Radial | |
Maximum DC Resistance | 32mΩ | |
Tolerance | ±10% | |
Diameter | 12mm | |
Height | 21mm | |
Dimensions | 12 (Dia.) x 21mm | |
Lead Pitch | 6mm | |
Series | 1900R | |
Terminal Type | Radial Leaded | |
Maximum Operating Temperature | +95°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 33 μH | ||
Maximum DC Current 3.7A | ||
Mounting Type Radial | ||
Maximum DC Resistance 32mΩ | ||
Tolerance ±10% | ||
Diameter 12mm | ||
Height 21mm | ||
Dimensions 12 (Dia.) x 21mm | ||
Lead Pitch 6mm | ||
Series 1900R | ||
Terminal Type Radial Leaded | ||
Maximum Operating Temperature +95°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Related links
- Murata 33 μH ±10% Leaded Inductor 32mΩ Rdc, 1900R
- Murata 6.8 mH ±10% Radial Inductor 5.7Ω Rdc, 1900R
- Murata 22 mH ±10% Radial Inductor 22Ω Rdc, 1900R
- Murata 15 mH ±10% Radial Inductor 12Ω Rdc, 1900R
- Murata 4.7 mH ±10% Radial Inductor 3.5Ω Rdc, 1900R
- Murata 100 mH ±10% Radial Inductor 90Ω Rdc, 1900R
- Murata 68 mH ±10% Radial Inductor 57Ω Rdc, 1900R
- Murata 47 mH ±10% Radial Inductor 36Ω Rdc, 1900R