Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:48, 600mA Idc, 2.6Ω Rdc, 1400
- RS Stock No.:
- 106-7910
- Mfr. Part No.:
- 1410606C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 15 units)*
£50.475
(exc. VAT)
£60.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 999,999,975 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
15 - 135 | £3.365 | £50.48 |
150 - 360 | £3.075 | £46.13 |
375 - 735 | £2.89 | £43.35 |
750 - 1485 | £2.745 | £41.18 |
1500 + | £2.638 | £39.57 |
*price indicative
- RS Stock No.:
- 106-7910
- Mfr. Part No.:
- 1410606C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 10 mH | |
Maximum DC Current | 600mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 2.6Ω | |
Tolerance | ±10% | |
Diameter | 29.8mm | |
Length | 32.4mm | |
Depth | 31.3mm | |
Height | 23.3mm | |
Dimensions | 29.8 (Dia.) x 23.3mm | |
Maximum Self Resonant Frequency | 0.2MHz | |
Lead Pitch | 28.5mm | |
Series | 1400 | |
Minimum Quality Factor | 48 | |
Terminal Type | Radial Leaded | |
Lead Diameter | 0.54mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 10 mH | ||
Maximum DC Current 600mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 2.6Ω | ||
Tolerance ±10% | ||
Diameter 29.8mm | ||
Length 32.4mm | ||
Depth 31.3mm | ||
Height 23.3mm | ||
Dimensions 29.8 (Dia.) x 23.3mm | ||
Maximum Self Resonant Frequency 0.2MHz | ||
Lead Pitch 28.5mm | ||
Series 1400 | ||
Minimum Quality Factor 48 | ||
Terminal Type Radial Leaded | ||
Lead Diameter 0.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Related links
- Murata 10 mH ±10% Leaded Inductor Q:48 2294mΩ Rdc, 1400
- Murata 10 mH ±10% Bobbin Inductor Q:48 3.6Ω Rdc, 1400
- Murata 15 mH ±10% Bobbin Inductor Q:55 3740mΩ Rdc, 1400
- Murata 22 mH ±10% Bobbin Inductor Q:30 6962mΩ Rdc, 1400
- Murata 10 mH ±10% Bobbin Inductor Q:51 4340mΩ Rdc, 1400
- Murata 10 mH ±10% Leaded Inductor Q:48 3394mΩ Rdc, 1400
- Murata 10 mH ±10% Leaded Inductor Q:51 4.34Ω Rdc, 1400
- Murata 10 mH ±10% Leaded Inductor Q:155 37.4Ω Rdc, 2200R