Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:20, 1A Idc, 1992mΩ Rdc, 1400
- RS Stock No.:
- 106-7904
- Mfr. Part No.:
- 1433510C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 25 units)*
£54.025
(exc. VAT)
£64.825
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 999,999,925 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
25 - 225 | £2.161 | £54.03 |
250 - 600 | £1.893 | £47.33 |
625 - 1225 | £1.807 | £45.18 |
1250 - 2475 | £1.762 | £44.05 |
2500 + | £1.716 | £42.90 |
*price indicative
- RS Stock No.:
- 106-7904
- Mfr. Part No.:
- 1433510C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 3.3 mH | |
Maximum DC Current | 1A | |
Mounting Type | Radial | |
Maximum DC Resistance | 1992mΩ | |
Tolerance | ±10% | |
Diameter | 24.4mm | |
Length | 27mm | |
Depth | 25.9mm | |
Height | 20mm | |
Dimensions | 24.4 (Dia.) x 20mm | |
Maximum Self Resonant Frequency | 0.7MHz | |
Lead Pitch | 23.1mm | |
Series | 1400 | |
Minimum Quality Factor | 20 | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 0.54mm | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 3.3 mH | ||
Maximum DC Current 1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 1992mΩ | ||
Tolerance ±10% | ||
Diameter 24.4mm | ||
Length 27mm | ||
Depth 25.9mm | ||
Height 20mm | ||
Dimensions 24.4 (Dia.) x 20mm | ||
Maximum Self Resonant Frequency 0.7MHz | ||
Lead Pitch 23.1mm | ||
Series 1400 | ||
Minimum Quality Factor 20 | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.54mm | ||
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Related links
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 930mΩ Rdc, 1400
- Murata 3.3 mH ±10% Leaded Inductor Q:20 1992mΩ Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:45 1428mΩ Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:28 374mΩ Rdc, 1400
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 700mΩ Rdc, 1400
- Murata 3.3 mH ±10% Leaded Inductor Q:20 861mΩ Rdc, 1400
- Murata 3.3 mH ±10% Leaded Inductor Q:45 1.428Ω Rdc, 1400
- Murata 3.3 mH ±10% Leaded Inductor Q:140 11Ω Rdc, 2200R