Murata 680 μH ±10% Bobbin Inductor, Max SRF:1MHz, Q:60, 3.1A Idc, 173mΩ Rdc, 1400
- RS Stock No.:
- 106-7901
- Mfr. Part No.:
- 1468431C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 15 units)*
£50.925
(exc. VAT)
£61.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
15 - 135 | £3.395 | £50.93 |
150 - 360 | £3.127 | £46.91 |
375 - 735 | £2.927 | £43.91 |
750 - 1485 | £2.781 | £41.72 |
1500 + | £2.695 | £40.43 |
*price indicative
- RS Stock No.:
- 106-7901
- Mfr. Part No.:
- 1468431C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 680 μH | |
Maximum DC Current | 3.1A | |
Mounting Type | Radial | |
Maximum DC Resistance | 173mΩ | |
Tolerance | ±10% | |
Diameter | 29.8mm | |
Length | 33.1mm | |
Depth | 31.3mm | |
Height | 23.3mm | |
Dimensions | 29.8 (Dia.) x 23.3mm | |
Maximum Self Resonant Frequency | 1MHz | |
Lead Pitch | 28.9mm | |
Series | 1400 | |
Minimum Quality Factor | 60 | |
Lead Diameter | 0.9mm | |
Maximum Operating Temperature | +85°C | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 680 μH | ||
Maximum DC Current 3.1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 173mΩ | ||
Tolerance ±10% | ||
Diameter 29.8mm | ||
Length 33.1mm | ||
Depth 31.3mm | ||
Height 23.3mm | ||
Dimensions 29.8 (Dia.) x 23.3mm | ||
Maximum Self Resonant Frequency 1MHz | ||
Lead Pitch 28.9mm | ||
Series 1400 | ||
Minimum Quality Factor 60 | ||
Lead Diameter 0.9mm | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
Related links
- Murata 680 μH ±10% Leaded Inductor Q:60 173mΩ Rdc, 1400
- Murata 1.5 mH ±10% Bobbin Inductor Q:34 680mΩ Rdc, 1400
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC
- Murata 1.5 mH ±10% Leaded Inductor Q:34 630mΩ Rdc, 1400
- Murata 4.7 mH ±10% Bobbin Inductor Q:60 2.2Ω Rdc, 1400
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor Q:32 32mΩ Rdc, 1400
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:25 160mΩ Rdc, 1400
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:28 226mΩ Rdc, 1400