Murata 47 μH ±15% Bobbin Inductor, Max SRF:6MHz, Q:40, 8.3A Idc, 19mΩ Rdc, 1400

Bulk discount available

Subtotal (1 box of 25 units)*

£54.025

(exc. VAT)

£64.825

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 - 75£2.161£54.03
100 - 225£2.075£51.88
250 - 475£1.967£49.18
500 +£1.794£44.85

*price indicative

RS Stock No.:
106-7771
Mfr. Part No.:
1447383C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

47 μH

Maximum DC Current

8.3A

Mounting Type

Radial

Maximum DC Resistance

19mΩ

Tolerance

±15%

Diameter

24.4mm

Length

28.5mm

Depth

25.9mm

Height

20mm

Dimensions

24.4 (Dia.) x 20mm

Maximum Self Resonant Frequency

6MHz

Lead Pitch

23.9mm

Series

1400

Lead Diameter

1.3mm

Maximum Operating Temperature

+85°C

Minimum Quality Factor

40

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

COO (Country of Origin):
CN

Murata 1400 Series High Current Radial Inductors


Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%


Murata Leaded Inductors (Chokes)

Related links