Murata 68 mH ±10% Radial Inductor, Max SRF:0.20MHz, Q:70, 18mA Idc, 242Ω Rdc, 2200R
- RS Stock No.:
- 106-7770
- Mfr. Part No.:
- 22R686C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 bag of 100 units)*
£64.90
(exc. VAT)
£77.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 19 December 2025
- Plus 999,999,700 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 900 | £0.649 | £64.90 |
1000 - 1900 | £0.617 | £61.70 |
2000 - 2400 | £0.60 | £60.00 |
2500 - 4900 | £0.585 | £58.50 |
5000 + | £0.57 | £57.00 |
*price indicative
- RS Stock No.:
- 106-7770
- Mfr. Part No.:
- 22R686C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 68 mH | |
Maximum DC Current | 18mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 242Ω | |
Tolerance | ±10% | |
Diameter | 7.2mm | |
Length | 7.2mm | |
Depth | 8.5mm | |
Height | 10.5mm | |
Dimensions | 7.2 (Dia.) x 10.5mm | |
Maximum Self Resonant Frequency | 0.20MHz | |
Lead Pitch | 3mm | |
Series | 2200R | |
Minimum Quality Factor | 70 | |
Terminal Type | Radial Leaded | |
Minimum Operating Temperature | -25°C | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 68 mH | ||
Maximum DC Current 18mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 242Ω | ||
Tolerance ±10% | ||
Diameter 7.2mm | ||
Length 7.2mm | ||
Depth 8.5mm | ||
Height 10.5mm | ||
Dimensions 7.2 (Dia.) x 10.5mm | ||
Maximum Self Resonant Frequency 0.20MHz | ||
Lead Pitch 3mm | ||
Series 2200R | ||
Minimum Quality Factor 70 | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -25°C | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Murata 2200R Series Radial Inductor
General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
Murata Leaded Inductors (Chokes)
Related links
- Murata 68 mH ±10% Leaded Inductor Q:70 242Ω Rdc, 2200R
- Murata 68 mH ±10% Radial Inductor 57Ω Rdc, 1900R
- Murata 68 μH ±10% Radial Inductor Q:90 280mΩ Rdc, 2200R
- Murata 6.8 mH ±10% Radial Inductor Q:145 22Ω Rdc, 2200R
- Murata 10 mH ±10% Radial Inductor Q:155 37.4Ω Rdc, 2200R
- Murata 4.7 mH ±10% Radial Inductor Q:150 15Ω Rdc, 2200R
- Murata 3.3 mH ±10% Radial Inductor Q:140 11Ω Rdc, 2200R
- Murata 47 mH ±10% Radial Inductor Q:90 169.4Ω Rdc, 2200R