Murata 300 μH ±10% Bobbin Inductor, Max SRF:2.6MHz, Q:26, 3A Idc, 140mΩ Rdc, 1400

Bulk discount available

Subtotal (1 box of 25 units)*

£49.20

(exc. VAT)

£59.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 - 225£1.968£49.20
250 - 600£1.757£43.93
625 - 1225£1.71£42.75
1250 - 2475£1.665£41.63
2500 +£1.621£40.53

*price indicative

RS Stock No.:
106-7751
Mfr. Part No.:
1430430C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

300 μH

Maximum DC Current

3A

Mounting Type

Radial

Maximum DC Resistance

140mΩ

Tolerance

±10%

Diameter

24.4mm

Length

27.4mm

Depth

25.9mm

Height

15.5mm

Dimensions

24.4 (Dia.) x 15.5mm

Maximum Self Resonant Frequency

2.6MHz

Lead Pitch

23.4mm

Series

1400

Minimum Quality Factor

26

Terminal Type

Radial Leaded

Lead Diameter

0.75mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Murata 1400 Series High Current Radial Inductors


Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%


Murata Leaded Inductors (Chokes)

Related links